The MC33897EFR2 is a 14-pin SOIC-14 packaged interface IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and features a lead-free plastic package with a 1.27 mm pitch. This IC is designed for automotive applications and has a single function with 14 terminals in a dual terminal position.
Sign in to ask questions about the Freescale Semiconductor MC33897EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC33897EFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33897EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.