The MC33901SEF is an 8-channel automotive interface IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a ROHS compliant SOIC-8 package. It is designed for use in automotive applications and is compliant with automotive temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC33901SEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.