The MC33910G5AC/R2 is a 32-pin quad driver IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 13.5V. The device features a quad terminal position and a JEDEC package code of S-PQFP-G32. The IC is available in an LQFP package type and is suitable for use in buffer or inverter based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC33910G5AC/R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |