The MC33911BACR2 is a quad driver IC from Freescale Semiconductor, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 5.5V and 18V. The device features a 32-pin LQFP package, measuring 7mm by 7mm with a 0.80mm pitch. It is RoHS compliant and suitable for use in automotive systems.
Freescale Semiconductor MC33911BACR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33911BACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.