The MC33912BACR2 is a 32-pin LQFP automotive quad driver IC from Freescale Semiconductor. It operates over a supply voltage range of 5.5 to 18V and has a temperature range of -40 to 125°C. The device is ROHS compliant and features a quad driver peripheral function. It is packaged in a 7 x 7 mm, 1.40 mm height, 0.80 mm pitch LQFP-32 package.
Freescale Semiconductor MC33912BACR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33912BACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.