Automotive-grade H-bridge motor driver IC for brushed DC motors. Operates from a 5V to 28V supply voltage range, with a nominal supply of 8V. Features a 5A continuous output current capability and includes current feedback. Designed with a 32-terminal, 8mm x 8mm PQFN package, offering QUAD terminal positioning and a JEDEC package code of S-XQCC-N32. Supports slew rate selection and operates within a temperature range of -40°C to 125°C.
Freescale Semiconductor MC33926PNB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 8 |
| Length | 8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33926PNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.