Freescale Semiconductor MC33941EG technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33941EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.