Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32, Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC33972ATEKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33972ATEKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.