22-switch detection interface with suppressed wakeup functionality. Features SPI communication for 3.3V and 5.0V operation. Packaged in a 32-pin SOIC, supplied on reel.
Freescale Semiconductor MC33972ATEWR2 technical specifications.
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33972ATEWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.