The MC33972TEW is a 32-pin interface circuit from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3.1V and 5.25V. The device features a 0.65mm pitch, lead-free SOIC-32 package. It is a single-function device with 32 terminals and a pin count of 32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC33972TEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33972TEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.