The MC33981BPNA is a 16-pin QFN packaged PWM based peripheral driver IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with ROHS standards. The device has a nominal supply voltage of 9V, with a minimum and maximum supply voltage of 6V and 27V, respectively. It is designed for use in automotive applications and features a quad terminal position.
Freescale Semiconductor MC33981BPNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 12 |
| Length | 12 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 27 |
| Interface IC Type | PWM BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33981BPNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.