The MC33982CHFK is a buffer/inverter based peripheral driver IC from Freescale Semiconductor. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is available in a 12mm x 12mm PQFN-16 package with a 0.90mm pitch and is compliant with RoHS regulations. The IC has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 6V and 27V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC33982CHFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B16 |
| Width | 12 |
| Length | 12 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 27 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33982CHFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.