The MC33989DW is a 28-pin automotive dual interface IC from Freescale Semiconductor. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 13.5 volts and a maximum supply current of 0.015 amps. It is packaged in a 18 x 7.50 mm, 1.27 mm pitch, MS-013AE, SOIC-28 package. The IC is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Freescale Semiconductor MC33989DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 13.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33989DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.