The MC33989DWR2 is a 28-pin interface IC from Freescale Semiconductor, designed for automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a nominal supply voltage of 13.5V and a maximum supply current of 17mA. The MC33989DWR2 is packaged in a SOIC-28 package with a 1.27mm pitch and measures 18mm x 7.5mm. It is classified as an automotive-grade device, suitable for use in harsh environments.
Freescale Semiconductor MC33989DWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.017 |
| Supply Voltage-Nom | 13.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33989DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.