The MC33991DWR2 is a 24-pin dual motor driver IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a 5V nominal supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC is packaged in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.395mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |