1.2A SIPO BASED PRPHL DRVR, PDSO32, 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC33996EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 27 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33996EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.