The MC34119D is a commercial audio amplifier from Freescale Semiconductor. It operates over a temperature range of -20 to 70 degrees Celsius and has a supply voltage range of 2 to 16 volts. The device has a maximum supply current of 5 milliamps and is packaged in a SOIC-8 plastic package. The MC34119D is a single-function device with 8 terminals and a pin count of 8.
Freescale Semiconductor MC34119D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC34119D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.