The MC34129DR2 is a commercial-grade DC/DC controller from Freescale Semiconductor. It features a 14-pin SOIC package with a commercial temperature grade. The device operates between 0°C and 70°C and has a maximum input voltage of 12V and a minimum input voltage of 4.2V. The controller has a single function and 14 terminals. It measures 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC34129DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.