The MC34912BAC is a quad buffer/inverter driver from Freescale Semiconductor, designed for industrial-grade applications. It operates over a temperature range of -40 to 85°C and is supplied with a voltage between 5.5 and 18V. The device is packaged in a 7 x 7 mm LQFP-32 package, with a 0.80 mm pitch and 1.40 mm height. It is compliant with RoHS regulations and features a buffer or inverter based peripheral driver interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC34912BAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC34912BAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.