The MC34929EP is an industrial-grade motor driver IC from Freescale Semiconductor, featuring a quad terminal position and 24-pin HVQCCN package. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 8 and 28V. This device is designed for use in power management applications and is categorized under motor drivers.
Freescale Semiconductor MC34929EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC34929EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.