The MC3PHACVP is a 28-pin dual motor driver IC from Freescale Semiconductor. It operates within an industrial temperature range of -40°C to 105°C and is powered by a 5V supply voltage. The device is packaged in a 28-pin DIP package and features a single function. It is suitable for use in motor driver applications.
Sign in to ask questions about the Freescale Semiconductor MC3PHACVP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC3PHACVP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC3PHACVP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.