This industrial motor driver IC features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 28 terminals and a dual terminal position. The JEDEC package code is R-PDIP-T28, with a width of 15.24mm and a length of 36.83mm. The IC operates within a supply voltage range of 4.5 to 5.5V.
Freescale Semiconductor MC3PHACVPE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC3PHACVPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.