16-bit microcontroller featuring a 1.05MHz clock speed and MROM programmability. This industrial-grade MCU operates within a -40°C to 105°C temperature range and supports a supply voltage from 3.13V to 5.5V. It offers 62 I/O lines, a 16-bit external data bus, and includes PWM channels, an ADC, and a DAC. Packaged in an 80-terminal PQFP with dimensions of 14 x 14 mm, it is designed for robust embedded applications.
Freescale Semiconductor MC3S12P128J0VQK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC3S12P128J0VQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.