IC,PHASE/FREQUENCY DETECTOR,TTL,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC4044P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.