16-bit microcontroller featuring FLASH memory, operating at a maximum clock frequency of 8MHz. This industrial-grade MCU offers 53 I/O lines and includes PWM and DAC capabilities, alongside an ADC. It is housed in a 64-terminal PQFP package with a temperature range of -40°C to 105°C. The device operates with a nominal supply voltage of 3.3V, supporting a range from 3V to 3.6V. It provides 65536 words of ROM and 8192 bytes of RAM.
Freescale Semiconductor MC56F8037VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8037VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.