The MC56F8147VPYE is a 16-bit digital signal processor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G160. The device has a supply voltage range of 2.25V to 2.75V and a maximum clock frequency of 120 MHz. It includes 131072 words of ROM and 8192 bytes of RAM, and supports a 16-bit external data bus and a 24-bit address bus.
Freescale Semiconductor MC56F8147VPYE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8147VPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.