The MC56F8335MFGE is a 16-bit digital signal processor with a maximum operating frequency of 60MHz. It features 65536 words of ROM and 12288 bytes of RAM. The device operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 2.25 and 2.75 volts. The processor is packaged in a 128-pin LQFP and is compliant with ROHS regulations.
Freescale Semiconductor MC56F8335MFGE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8335MFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.