The MC56F8355VFGE is a 16-bit digital signal processor from Freescale Semiconductor, operating within a temperature range of -40 to 105 degrees Celsius. This industrial-grade processor features a 2.25 to 2.75V supply voltage and a maximum clock frequency of 120MHz. It is packaged in a RoHS compliant, plastic LQFP-128 package, measuring 14 by 20 millimeters in size. The processor includes 262144 words of flash ROM and 20480 bytes of RAM, with a 4-bit external data bus and 11-bit address bus.
Sign in to ask questions about the Freescale Semiconductor MC56F8355VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC56F8355VFGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8355VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.