The MC56F8356VFVE is a 16-bit digital signal processor with 262144 words of ROM and 20480 bytes of RAM. It operates at a maximum clock frequency of 60 MHz and is packaged in a 144-pin LQFP package. The device is designed for industrial temperature applications and is compliant with ROHS regulations. It has a 16-bit external data bus and a 17-bit address bus, making it suitable for a wide range of digital signal processing applications.
Freescale Semiconductor MC56F8356VFVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 17 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8356VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.