The MC56F8357MPYE is a 16-bit digital signal processor from Freescale Semiconductor. It operates over a temperature range of -40°C to 125°C and is available in a ROHS compliant, plastic LQFP-160 package. The device features 16M words of ROM and 20K bytes of RAM, with a maximum clock frequency of 120 MHz. It is a member of the digital signal processor category and is suitable for applications requiring high-speed processing.
Freescale Semiconductor MC56F8357MPYE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Pin Count | 160 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8357MPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.