The MC56F8357VPYE is a 16-bit digital signal processor from Freescale Semiconductor. It features 16M words of ROM and 20K bytes of RAM, with a maximum clock frequency of 120 MHz. The device operates within a temperature range of -40 to 105 degrees Celsius and is packaged in a 160-pin LQFP-160. The MC56F8357VPYE is a RoHS compliant, industrial-grade device.
Freescale Semiconductor MC56F8357VPYE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8357VPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.