The MC68020RP25 is a 32-bit microprocessor with a maximum operating frequency of 25 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 114-pin S-PPGA-P114 PGA package, which has a width and length of 34.545 mm. The microprocessor requires a supply voltage between 4.75 and 5.25 volts and can operate with a maximum clock frequency of 25 MHz.
Freescale Semiconductor MC68020RP25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 114 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P114 |
| Width | 34.545 |
| Length | 34.545 |
| Pin Count | 114 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68020RP25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.