The 32-bit modular microcontroller combines a CPU32 core with system integration, general-purpose timer, and queued serial modules connected through an intermodule bus. The clock system can synthesize an internal clock from a 32.768 kHz reference or use an external clock input, with a maximum system clock speed of 20.97 MHz. Serial resources include an enhanced SCI UART and a QSPI with 80-byte RAM and up to 16 automatic transfers. Timer resources include two 16-bit free-running counters, input capture, output compare, pulse accumulation, and two PWM outputs. QFP package options include 132-pin and 144-pin configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC68331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Architecture | 32-bit CPU32 |
| Maximum system clock frequency | 20.97MHz |
| Standard reference frequency | 32.768kHz |
| Intermodule bus | IMB |
| System integration module | SIM |
| Queued serial module | QSM |
| Serial communication interface | Enhanced SCI UART with modulus baud rate and parity |
| Queued SPI RAM | 80bytes |
| QSPI automatic transfers | Up to 16 |
| General-purpose timer counters | Two 16-bit free-running counters |
| Timer prescaler | Nine-stage |
| Input capture channels | 3 |
| Output compare channels | 4 |
| Input capture/output compare channels | 1 |
| PWM outputs | 2 |
| Chip-select outputs | 12 independently programmable |
| Chip-select address block size | 2 Kbytes to 1 Mbyte |
| Package options | 132-pin QFP and 144-pin QFP |
Download the complete datasheet for Freescale Semiconductor MC68331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MC68331
Technical guide for interfacing Freescale MC68EC020 and 683XX processors with ISA-based PCMCIA host controllers like the 82365SL using PLD-based logic and byte lane swapping.