32-bit microcontroller operating at a maximum clock frequency of 20.97MHz. Features a 132-terminal PQFP package with a QUAD terminal position. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V. Includes 39 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Supports PWM channels.
Freescale Semiconductor MC68331CFC20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Pin Count | 132 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 124 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68331CFC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.