The MC68360AI25L is a 32-bit quad-SPI serial communication controller with a 32-bit address bus and 32-bit data bus. It operates within a temperature range of -40°C to 85°C and is packaged in a 32 x 32 mm FQFP-240. This industrial-grade controller supports serial communication protocols and has a maximum clock frequency of 25 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC68360AI25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68360AI25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.