The MC68360RC25L is a 32-bit serial IO/communication controller IC from Freescale Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 241 terminals positioned perpendicularly and is packaged in a PGA-241 format. It can handle a maximum clock frequency of 25MHz and supports a 32-bit external data bus and 32-bit address bus. The IC requires a supply voltage of 4.75 to 5.25 volts.
Sign in to ask questions about the Freescale Semiconductor MC68360RC25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68360RC25L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 241 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P241 |
| Width | 47.245 |
| Length | 47.245 |
| Pin Count | 241 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68360RC25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.