The MC68EN360CRC25L is a 241-pin industrial-grade microcontroller from Freescale Semiconductor. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.25V. The device features a RISC architecture and is available in a PGA-241 package.
Freescale Semiconductor MC68EN360CRC25L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 241 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P241 |
| Width | 47.245 |
| Length | 47.245 |
| Pin Count | 241 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68EN360CRC25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.