The MC68HC000EI16R2 is a 32-bit microprocessor with 16-bit external data bus and 24-bit address bus. It operates at a supply voltage of 4.75 to 5.25V and a maximum clock frequency of 16.67MHz. The device is packaged in a 68-pin quad flatpack with dimensions of 24.2mm in width and length. It is a microprocessor type uPs/uCs/Peripheral IC.
Freescale Semiconductor MC68HC000EI16R2 technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC000EI16R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.