The MC68HC05C8ACFN is an 8-bit microcontroller with 7744 words of ROM and 176 bytes of RAM. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 44 terminals and a quad terminal position. It is available in a 44-pin quad package, such as QCCJ, LDCC44, or .7SQ. The microcontroller has a maximum supply current of 5.25mA.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC68HC05C8ACFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.25 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.