8-bit microcontroller featuring 15936 words of MROM and 352 bytes of RAM. Operates at a maximum clock frequency of 4.2 MHz and a speed of 2.1 MHz. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 5.25mA. This commercial temperature grade component has 40 terminals in a PDIP-40 package, offering 31 I/O lines and a maximum operating temperature of 70°C.
Freescale Semiconductor MC68HC05C9AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 15936 |
| RAM (bytes) | 352 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05C9AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.