8-bit microcontroller featuring a 6805 CPU core. This CMOS device operates within an industrial temperature range of -40°C to 105°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). It includes 36 I/O lines and an integrated Analog-to-Digital Converter (ADC). The microcontroller is housed in a 44-pin QFP package (S-PQFP-G44) with a maximum clock frequency of 4.2 MHz.
Sign in to ask questions about the Freescale Semiconductor MC68HC05E6VFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC05E6VFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05E6VFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.