8-bit microcontroller featuring 15872 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 32.8MHz, with a speed of 8.2MHz. This industrial-grade component offers 33 I/O lines, PWM channels, and an ADC. Housed in a 44-terminal PQFP package (10x10mm, 0.80mm pitch), it functions within an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Freescale Semiconductor MC68HC08GP16ACFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | MROM |
| ROM (words) | 15872 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC08GP16ACFB to view detailed technical specifications.
No datasheet is available for this part.