8-bit microcontroller featuring a 68HC08 CPU core. Operates with a maximum clock frequency of 32.8 MHz and a nominal supply voltage of 5V (4.5V to 5.5V). Includes 512 bytes of RAM and 15872 words of MROM. Offers 33 I/O lines, PWM channels, and an ADC. Packaged in a 44-pin QFP (S-PQFP-G44) with an automotive temperature grade, operating from -40°C to 125°C.
Freescale Semiconductor MC68HC08GP16AMFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | MROM |
| ROM (words) | 15872 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC08GP16AMFB to view detailed technical specifications.
No datasheet is available for this part.