8-bit microcontroller featuring 2MHz clock speed and 4096 words of MROM. This integrated circuit offers 192 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and 16-bit address bus. Housed in a 44-terminal PQFP package (10x10mm, S-PQFP-G44), it operates within an industrial temperature range of -40°C to 85°C and has a maximum supply current of 27mA at a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC11D0CFBE3R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11D0CFBE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.