8-bit microcontroller featuring 512 bytes of RAM and an 8-bit external data bus. This industrial-grade integrated circuit operates with a maximum clock frequency of 8 MHz and supports a 16-bit address bus. It offers 38 I/O lines and includes an Analog-to-Digital Converter (ADC). The device is housed in a 52-terminal JEDEC S-PQCC-J52 package, with a temperature range of -40°C to 85°C and a nominal supply voltage of 5V.
Sign in to ask questions about the Freescale Semiconductor MC68HC11E0CFNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC11E0CFNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E0CFNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.