8-bit microcontroller featuring 512 bytes of EEPROM, an 8-bit external data bus, and a 16-bit address bus. This industrial-grade MCU operates from -40°C to 85°C with a nominal supply voltage of 5V. It offers 38 I/O lines, a maximum clock frequency of 12 MHz, and includes an Analog-to-Digital Converter (ADC). Packaged in a 52-terminal S-PQCC-J52 configuration, this component is designed for robust embedded applications.
Freescale Semiconductor MC68HC11E1CFNE3R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E1CFNE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.