8-bit microcontroller featuring 512 bytes of RAM and 38 I/O lines. Operates with a maximum clock frequency of 12 MHz and supports an 8-bit external data bus with a 16-bit address bus. This industrial-grade component has a supply voltage range of 4.5V to 5.5V and includes an Analog-to-Digital Converter (ADC). Packaged in a 52-terminal S-PQCC-J52 configuration, it functions within an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Freescale Semiconductor MC68HC11E1VFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC11E1VFNE3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E1VFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.