8-bit microcontroller featuring an 8-bit external data bus and 16-bit address bus, operating at a maximum clock frequency of 12MHz with a 3MHz speed rating. This MROM device offers 62 I/O lines, PWM channels, and an integrated ADC, housed in an 84-terminal PQCC84 plastic package. Designed for industrial temperature ranges, it operates from 4.5V to 5.5V with a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC11K4CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.