The MC68HC55CDER is a 16-pin industrial temperature serial communication controller IC from Freescale Semiconductor. It operates at a nominal supply voltage of 5V and a maximum clock frequency of 4MHz. The device features a 16-bit external data bus and a 16-bit address bus. It is packaged in a SOIC-16 package and has a terminal position of dual. The IC is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Freescale Semiconductor MC68HC55CDER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.