8-bit CMOS microcontroller featuring a 6805 CPU core. Operates at a maximum clock frequency of 4.2 MHz with a speed of 2.1 MHz. Includes 31 I/O lines, 7744 words of OTPROM, and 176 bytes of RAM. Housed in a 44-pin plastic LDCC package (S-PQCC-J44) with a terminal position of QUAD. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Freescale Semiconductor MC68HC705C8ACFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.